896-045-541-612

Heilind Number:EDA896-045-541-612
Manufacturer:EDAC
Manufacturer Number:896-045-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-541-612

Detailed Description

Enhance the performance of your high-temperature applications with these Black High Temp Card Edge Connectors. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity in demanding environments. With a single row of 45 positions and a .125-inch pitch, these connectors offer seamless connectivity on your PCB. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Upgrade your system with these robust and efficient connectors, perfect for a variety of industrial and electronic applications.