896-045-558-101

Heilind Number:EDA896-045-558-101
Manufacturer:EDAC
Manufacturer Number:896-045-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-101

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for seamless integration in electronic devices, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row layout and 45 positions, they offer efficient performance for various applications. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for demanding industrial environments. Upgrade your connectivity setup with these high-performance components.