896-045-558-107

Heilind Number:EDA896-045-558-107
Manufacturer:EDAC
Manufacturer Number:896-045-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A and copper alloy contacts, they ensure reliable power transmission. Featuring a single row layout with 45 positions at a pitch of .125 inches, they offer seamless integration for your electronic projects. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors to deliver efficient and secure board-to-board connections for your applications.