896-045-558-604

Heilind Number:EDA896-045-558-604
Manufacturer:EDAC
Manufacturer Number:896-045-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a generous 45 positions, they offer seamless integration for your PCB needs. The right angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your setup with these high-quality connectors, perfect for a range of applications in the electronics industry.