896-045-558-607

Heilind Number:EDA896-045-558-607
Manufacturer:EDAC
Manufacturer Number:896-045-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power delivery at up to 3A. With a single row configuration and 45 positions, they offer seamless integration on your board. The right-angle mount orientation allows for flexible installation, while the .125" pitch and .2" row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for your high-temp applications. Elevate your connectivity with these essential components.