896-045-558-608

Heilind Number:EDA896-045-558-608
Manufacturer:EDAC
Manufacturer Number:896-045-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage of 3 A and reliable copper alloy contact material, they guarantee efficient transmission of power and signals. The single-row design with 45 positions offers ample connectivity options, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their quality and performance to streamline your PCB connections seamlessly.