896-045-558-612

Heilind Number:EDA896-045-558-612
Manufacturer:EDAC
Manufacturer Number:896-045-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-558-612

Detailed Description

Enhance your high temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 45 positions, they provide seamless connectivity on your PCB. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Their right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.