896-045-559-101

Heilind Number:EDA896-045-559-101
Manufacturer:EDAC
Manufacturer Number:896-045-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and reliable contact points for your circuitry. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for seamless integration into your board setup. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them a versatile choice for demanding environments. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.