896-045-559-103

Heilind Number:EDA896-045-559-103
Manufacturer:EDAC
Manufacturer Number:896-045-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously engineered Card Edge Connectors. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance in demanding environments. With a single row layout and 45 positions, they offer seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for versatility, they can be mounted at a right angle, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temp applications. Elevate your connectivity game with these high-performance Card Edge Connectors.