896-045-559-104

Heilind Number:EDA896-045-559-104
Manufacturer:EDAC
Manufacturer Number:896-045-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-104

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both functionality and safety. With a 3A amperage rating and high-quality Copper Alloy contact material, they guarantee reliable power transmission. Featuring a single row layout with 45 positions and a .125-inch pitch, they offer seamless integration into your PCB setup. Ideal for compact spaces, their right-angle mount orientation and .2-inch row spacing optimize board-to-board connectivity. Operable in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications. Upgrade your connectivity solutions with this essential component.