896-045-559-107

Heilind Number:EDA896-045-559-107
Manufacturer:EDAC
Manufacturer Number:896-045-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3A, they are perfect for various electronic applications. The Copper Alloy contact material guarantees efficient conductivity, while the one-row design with 45 positions offers seamless connectivity. Whether you're working on a prototype or a production-ready project, these connectors, with a pitch of .125 in and row spacing of .2 in, provide reliable board-to-board connections. Their right-angle mount orientation allows for flexible installation, and they can withstand a wide operating temperature range from -40 to 105 °C. Elevate your PCB design with these high-quality Card Edge Connectors.