896-045-559-112

Heilind Number:EDA896-045-559-112
Manufacturer:EDAC
Manufacturer Number:896-045-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-112

Detailed Description

Enhance your high-temperature applications with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and 45 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient signal transmission. Perfect for space-saving setups, these connectors are designed for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial environments. Upgrade your connectivity solutions with these high-quality connectors.