896-045-559-602

Heilind Number:EDA896-045-559-602
Manufacturer:EDAC
Manufacturer Number:896-045-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a single row configuration with 45 positions. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable power transmission at a peak amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in various environments. Ideal for demanding applications, these connectors are a must-have in your toolbox. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a single row configuration with 45 positions. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable power transmission at a peak amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in various environments. Ideal for demanding applications, these connectors are a must-have in your toolbox.