896-045-559-603

Heilind Number:EDA896-045-559-603
Manufacturer:EDAC
Manufacturer Number:896-045-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-603

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. The right-angle mount orientation and 45 positions ensure seamless integration into your PCB setup, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our innovative connectors to deliver exceptional performance and longevity in your projects.