896-045-559-604

Heilind Number:EDA896-045-559-604
Manufacturer:EDAC
Manufacturer Number:896-045-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-604

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transfer. With a compact pitch of .125 inches and a single row configuration of 45 positions, they offer seamless integration in your PCB assembly. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for demanding industrial applications, these connectors guarantee optimal functionality in harsh environments. Upgrade your setup today with these top-of-the-line board-to-board PCB connectors.