896-045-559-607

Heilind Number:EDA896-045-559-607
Manufacturer:EDAC
Manufacturer Number:896-045-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-607

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme environments. With a single row layout and 45 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining peak performance in any electronic setup. Elevate your connectivity solutions with these high-temp Card Edge Connectors.