896-045-559-608

Heilind Number:EDA896-045-559-608
Manufacturer:EDAC
Manufacturer Number:896-045-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-608

Detailed Description

Enhance your high-temperature connectivity solutions with these sleek black Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 45 contact positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB connections. The right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your PCB design with these high-quality connectors, a must-have in your electronic components toolkit.