896-045-559-612

Heilind Number:EDA896-045-559-612
Manufacturer:EDAC
Manufacturer Number:896-045-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-045-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-045-559-612

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With a single row configuration and 45 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for convenience, they feature a right-angle mount orientation, making them ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connections. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With a single row configuration and 45 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for convenience, they feature a right-angle mount orientation, making them ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance board-to-board connections.