896-046-500-101

Heilind Number:EDA896-046-500-101
Manufacturer:EDAC
Manufacturer Number:896-046-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-500-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and a single row layout, these connectors are both functional and stylish. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts ensuring reliable conductivity, they can handle up to 3 A of current. The .125-inch pitch and .2-inch row spacing make for easy integration, while the 46 positions offer ample connectivity options. Mount them effortlessly in a right-angle orientation for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Explore our full range of connectors for more options tailored to your needs.