896-046-520-104

Heilind Number:EDA896-046-520-104
Manufacturer:EDAC
Manufacturer Number:896-046-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficient power transmission, these connectors boast a 3A amperage capacity, ensuring reliable performance in high-demand applications. Crafted with durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing robust protection. With a single row configuration and 46 positions, they offer seamless integration for your electronic setups. The contact material, Copper Alloy, enhances conductivity while the .125in pitch and .2in row spacing provide precise alignment. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40°C to 105°C, making them ideal for various operating environments. Trust in their quality and efficiency to streamline your connectivity solutions.