896-046-520-108

Heilind Number:EDA896-046-520-108
Manufacturer:EDAC
Manufacturer Number:896-046-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-108

Detailed Description

Discover our high temperature black Card Edge Connectors, designed for optimal performance in demanding environments. With a current rating of 3 A, these connectors offer reliable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they ensure durability and stable connectivity. With a single row design and 46 positions, they provide ample space for your PCB connections. The .125-inch pitch and .2-inch row spacing make them suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial use. Trust in their straight mount orientation for secure attachment to your boards. Upgrade your PCB connections with our high-quality Card Edge Connectors.