896-046-520-112

Heilind Number:EDA896-046-520-112
Manufacturer:EDAC
Manufacturer Number:896-046-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-112

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With a single row layout and 46 positions, they provide ample connectivity options for your devices. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment on your board. Suitable for straight mounting, they are easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity game with these essential components.