896-046-520-201

Heilind Number:EDA896-046-520-201
Manufacturer:EDAC
Manufacturer Number:896-046-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 46 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your setup with these connectors and experience seamless, high-speed data transfer.