896-046-520-202

Heilind Number:EDA896-046-520-202
Manufacturer:EDAC
Manufacturer Number:896-046-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-202

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in sleek Black. Designed for high performance, these connectors offer a reliable amperage of 3 A, making them perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With two rows and 46 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connection. Ideal for PCB assemblies, these connectors feature a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your setup with these essential components.