896-046-520-203

Heilind Number:EDA896-046-520-203
Manufacturer:EDAC
Manufacturer Number:896-046-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-203

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable transmission of up to 3A of power. Featuring two rows and a pitch of .125 inches, they accommodate up to 46 positions with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and adaptable for various applications. Trust in these connectors for efficient and secure board-to-board PCB connections.