896-046-520-207

Heilind Number:EDA896-046-520-207
Manufacturer:EDAC
Manufacturer Number:896-046-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-207

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for reliable power transmission in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure secure and efficient connections. Featuring two rows and 46 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability and performance are paramount. Elevate your connectivity solutions with these black connectors, guaranteed to meet your high-temp needs.