896-046-520-602

Heilind Number:EDA896-046-520-602
Manufacturer:EDAC
Manufacturer Number:896-046-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-602

Detailed Description

Enhance your high-temperature board-to-board connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 46 positions and a pitch of .125 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and an amperage rating of 3A, they guarantee reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. The straight mount orientation and compact row spacing of .2 inches make them easy to install, while their sleek black finish adds a professional touch to your PCB setup. Trust in our Card Edge Connectors for efficient and secure connectivity in your projects.