896-046-520-603

Heilind Number:EDA896-046-520-603
Manufacturer:EDAC
Manufacturer Number:896-046-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 46 positions, they offer ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronics. Trust in our quality connectors for seamless and durable connectivity solutions.