896-046-520-803

Heilind Number:EDA896-046-520-803
Manufacturer:EDAC
Manufacturer Number:896-046-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a sleek black hue. Designed for optimal performance, these connectors offer a reliable amperage of 3 A and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows and 46 positions, they provide seamless connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate secure installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are perfect for high-temperature environments. Elevate your connectivity game with these essential components.