896-046-520-812

Heilind Number:EDA896-046-520-812
Manufacturer:EDAC
Manufacturer Number:896-046-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-520-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Built for durability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With two rows and 46 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, they are easy to install in your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Upgrade your connectivity solutions today.