896-046-521-102

Heilind Number:EDA896-046-521-102
Manufacturer:EDAC
Manufacturer Number:896-046-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-102

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 3A and contact material crafted from Copper Alloy, reliability is guaranteed. The single-row design with 46 positions offers seamless integration, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Perfect for PCB applications, these connectors boast a straight mount orientation and operate flawlessly in a temperature range of -40 to 105°C. Elevate your connectivity game with these essential components.