896-046-521-103

Heilind Number:EDA896-046-521-103
Manufacturer:EDAC
Manufacturer Number:896-046-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and style. Featuring 46 positions in a single row, this connector ensures efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment on your board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this connector for high-performance functionality in your electronic projects.