896-046-521-104

Heilind Number:EDA896-046-521-104
Manufacturer:EDAC
Manufacturer Number:896-046-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and top-notch performance. Featuring a single row layout with 46 positions at a .125-inch pitch and .2-inch row spacing, they offer efficient connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial to consumer electronics. Elevate your PCB assembly with our premium connectors.