896-046-521-107

Heilind Number:EDA896-046-521-107
Manufacturer:EDAC
Manufacturer Number:896-046-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-107

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications where reliability is paramount. Designed for seamless board-to-board connections, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With a current rating of 3 A, they provide stable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 1-row, 46-position design offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industries. Enjoy the convenience of straight mount orientation and a compact .125-inch pitch, making installation a breeze. Trust in our connectors for robust performance in even the harshest environments.