896-046-521-108

Heilind Number:EDA896-046-521-108
Manufacturer:EDAC
Manufacturer Number:896-046-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined installations. With a contact material of Copper Alloy and a housing crafted from durable UL 94V-0 Polyphenylene Sulfide, reliability is guaranteed even in the harshest environments. Featuring 46 positions and a pitch of .125 inches, these connectors offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for efficient and dependable board-to-board connections.