896-046-521-112

Heilind Number:EDA896-046-521-112
Manufacturer:EDAC
Manufacturer Number:896-046-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-112

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a contact material of Copper Alloy, they ensure reliable conductivity, while the 46 positions and 1 row configuration provide ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for precise installation, and with a 3A amperage and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, these connectors guarantee secure and efficient board-to-board connections. Upgrade your setup with this essential component in the world of connectors.