896-046-521-202

Heilind Number:EDA896-046-521-202
Manufacturer:EDAC
Manufacturer Number:896-046-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-202

Detailed Description

Discover our high-temperature Card Edge Connectors designed for optimal performance in demanding environments. The sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety, while the Copper Alloy contact material guarantees reliable connectivity. With two rows and 46 positions, these connectors offer ample space for secure board-to-board PCB connections. Featuring a pitch of .125 inches and row spacing of .2 inches, installation is seamless. Suitable for straight mounting orientation, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects.