896-046-521-208

Heilind Number:EDA896-046-521-208
Manufacturer:EDAC
Manufacturer Number:896-046-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any environment. With a double row configuration and a total of 46 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches ensure seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in our meticulously engineered solution for all your board-to-board PCB connection needs.