896-046-521-212

Heilind Number:EDA896-046-521-212
Manufacturer:EDAC
Manufacturer Number:896-046-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of 46 contact positions, they provide ample connectivity options for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for seamless integration into your electronic systems. Elevate your connectivity with these essential components.