896-046-521-603

Heilind Number:EDA896-046-521-603
Manufacturer:EDAC
Manufacturer Number:896-046-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-603

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors, designed for reliable performance in demanding environments. Each connector features UL 94V-0 Polyphenylene Sulfide housing for robust insulation and copper alloy contacts for efficient power transmission. With a single row layout, accommodating 46 positions at a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Elevate your connectivity solutions with these high-performance components.