896-046-521-604

Heilind Number:EDA896-046-521-604
Manufacturer:EDAC
Manufacturer Number:896-046-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-604

Detailed Description

Enhance your electronic systems with our innovative High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row layout and a total of 46 copper alloy contact positions, they ensure seamless connectivity within your PCB setup. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance application. Trust in our top-of-the-line connectors to elevate the efficiency and durability of your electronic devices.