896-046-521-607

Heilind Number:EDA896-046-521-607
Manufacturer:EDAC
Manufacturer Number:896-046-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-607

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 3 A and contact material crafted from high-quality Copper Alloy, they guarantee reliable power transmission. Featuring a single row layout with 46 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for industrial applications, these connectors provide a secure and efficient link between boards, essential for maintaining smooth operations. Upgrade your connectivity infrastructure with these top-of-the-line components.