896-046-521-608

Heilind Number:EDA896-046-521-608
Manufacturer:EDAC
Manufacturer Number:896-046-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 46 positions, they offer seamless integration on your board. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications. Upgrade your setup and experience top-notch connectivity with our high-quality Card Edge Connectors.