896-046-521-803

Heilind Number:EDA896-046-521-803
Manufacturer:EDAC
Manufacturer Number:896-046-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of 46 copper alloy contacts, they offer seamless, high-speed data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. Ideal for a wide range of applications, these connectors boast an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're working on a professional project or DIY endeavor, these connectors are the perfect choice for ensuring secure and efficient board-to-board connections. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of 46 copper alloy contacts, they offer seamless, high-speed data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless installation. Ideal for a wide range of applications, these connectors boast an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're working on a professional project or DIY endeavor, these connectors are the perfect choice for ensuring secure and efficient board-to-board connections.