896-046-521-804

Heilind Number:EDA896-046-521-804
Manufacturer:EDAC
Manufacturer Number:896-046-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a double row configuration with a total of 46 positions, ensuring seamless integration into your systems. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they guarantee durability and performance even in high-temperature environments ranging from -40 to 105°C. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers easy installation. Upgrade your connections with these top-of-the-line Card Edge Connectors.