896-046-521-807

Heilind Number:EDA896-046-521-807
Manufacturer:EDAC
Manufacturer Number:896-046-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a current rating of 3 A and copper alloy contacts, they offer seamless power transmission. Featuring two rows and a total of 46 positions with a .125-inch pitch and .2-inch row spacing, they provide ample connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for high-temperature applications, these connectors are a must-have for any project requiring secure board-to-board connectivity. Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a current rating of 3 A and copper alloy contacts, they offer seamless power transmission. Featuring two rows and a total of 46 positions with a .125-inch pitch and .2-inch row spacing, they provide ample connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for high-temperature applications, these connectors are a must-have for any project requiring secure board-to-board connectivity.