896-046-521-808

Heilind Number:EDA896-046-521-808
Manufacturer:EDAC
Manufacturer Number:896-046-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-521-808

Detailed Description

Experience optimal performance with our High Temp Card Edge Connectors, meticulously designed for durability and reliability. Featuring a sleek black finish, these connectors are not only visually appealing but also functional, with a high amperage capacity of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee superior quality and longevity. With two rows and a pitch of .125 inches, they offer seamless connectivity in various electronic applications. The 46 positions cater to a wide range of needs, ensuring versatility in usage. Designed for straight mount orientation, they are easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Explore our range of PCB connectors and elevate your connectivity solutions with ease and efficiency.