896-046-522-103

Heilind Number:EDA896-046-522-103
Manufacturer:EDAC
Manufacturer Number:896-046-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-103

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors. Engineered for superior performance, these connectors feature a sleek black design and offer a reliable amperage of 3A. Crafted with housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they ensure durability and efficient power transmission. With a single row layout and 46 positions, they provide seamless connectivity on your PCBs. The precise pitch of .125 inches and row spacing of .2 inches guarantee a perfect fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade to our high-temp card edge connectors and experience enhanced performance in your electronic devices.