896-046-522-112

Heilind Number:EDA896-046-522-112
Manufacturer:EDAC
Manufacturer Number:896-046-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable conductivity in any application. With a single row layout and 46 positions, they offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing provide convenient connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our high-quality connectors to deliver optimal performance and longevity for your electronic projects.