896-046-522-201

Heilind Number:EDA896-046-522-201
Manufacturer:EDAC
Manufacturer Number:896-046-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a high amperage rating of 3 A and a wide operating temperature range of -40 to 105 °C, they are ideal for industrial applications. The connectors offer 46 positions in a two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Their straight mount orientation allows for easy installation on PCBs. Upgrade your system's performance with these black connectors, a must-have in any engineer's toolkit.